IPB020NE7N3 G

Infineon Technologies
726-IPB020NE7N3GXT
IPB020NE7N3 G

制造商:

说明:
MOSFET N-Ch 75V 120A D2PAK-2 OptiMOS 3

寿命周期:
寿命结束:
将过时且制造商将停产。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Infineon
产品种类: MOSFET
RoHS:  
REACH - SVHC:
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
75 V
120 A
2 mOhms
20 V
2.3 V
155 nC
- 55 C
+ 175 C
300 W
Enhancement
OptiMOS
Reel
Cut Tape
MouseReel
商标: Infineon Technologies
配置: Single
下降时间: 22 ns
正向跨导 - 最小值: 98 S
产品类型: MOSFETs
上升时间: 26 ns
系列: OptiMOS 3
工厂包装数量: 1000
子类别: Transistors
晶体管类型: 1 N-Channel
典型关闭延迟时间: 70 ns
典型接通延迟时间: 19 ns
零件号别名: IPB2NE7N3GXT SP000676950 IPB020NE7N3GATMA1
单位重量: 324 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
原产地分类
原产国:
韩国
组装原产国/地区:
墨西哥
扩散国家:
德国
发货时,国家/地区可能会发生变化。

英飞凌 - 国际整流器设计功率系统

英飞凌 - 国际整流器 功率 MOSFET 可以提高产品的效率、功率密度及成本效益。OptiMOS™ 及 StrongIRFET™ N 沟道功率 MOSFET 全线产品可以在开关模式电源(SMPS)、电机控制与驱动、逆变器和计算中实现创新与性能。OptiMOS™ 及 StrongIRFET™ 系列包含 20V 到 300V 的功率 MOSFET 产品。英飞凌供应 OptiMOS™ 及 StrongIRFET™ 产品系列。这是两个高度创新的产品系列,一贯符合功率系统设计关键规格中的最高品质和性能要求。OptiMOS™ 是发电、供电、用电市场领先的高效解决方案。
了解更多

CoolMOS™ N-Channel MOSFETs

Infineon CoolMOS™ N-Channel Power MOSFETs set the standard for high performance and energy efficiency. The Infineon OptiMOS low voltage MOSFET family demonstrates a combination of the industry's lowest on-state resistance and best switching performance in the voltage range from 20V up to 250V. The new OptiMOS 25V and 30V product family sets new standards in power density and energy efficiency for discrete power MOSFETs. These devices are application-specific optimized for power supplies of servers, notebooks, telecom / datacom switches, and more. The revolutionary Infineon CoolMOS power family sets new standards in energy efficiency and is a technology leader in high voltage MOSFETs. The CoolMOS offers a significant reduction of conduction and switching losses and enables high power density and efficiency for superior power conversion systems. CoolMOS C6 / E6 Power MOSFETs combine the advantage of state-of-the-art superjunction devices with the strengths of conventional power semiconductors. Infineon Technologies CoolMOS™ Power Transistors use the revolutionary CoolMOS™ technology for high voltage power MOSFETs, designed according to the superjunction (SJ) principle and pioneered by Infineon Technologies. CoolMOS™ C6 and E6 power transistor series combine the experience of the leading SJ MOSFET supplier with high class innovation. The resulting devices provide all the benefits of a fast switching SJ MOSFET while not sacrificing ease of use. Extremely low switching and conduction losses make switching applications even more efficient, more compact, lighter, and cooler.

Infineon 自动开门系统

Infineon 自动开门系统与智能传感器、发动机控制、电源和电池管理系统完美整合,可自动滑动和打开推拉门、旋转门、车库门、遮阳帘和大门。 经过自动化改造后,这些门管理开门动作、避免意外开门、控制速度和转矩、侦测沿途出现的物体及其它功能。
了解更多

N-Channel OptiMOS™ Power MOSFETs

Infineon N-Channel OptiMOS™ Power MOSFETs are class leading power MOSFETs for highest power density and energy efficient solutions. Ultra low gate and output charges together with lowest on state resistance in small footprint packages make Infineon N-Channel OptiMOS™ Power MOSFETs the best choice for the demanding requirements of voltage regulator solutions in servers, datacom, and telecom applications. Super fast switching Control FETs together with low EMI Sync FETs provide solutions that are easy to design in. Infineon N-Channel OptiMOS™ Power Transistors provide excellent gate charge and are optimized for dc-dc conversion. OptiMOS™ products are available in high performance packages to tackle the most challenging applications giving full flexibility in optimizing space, efficiency and cost. OptiMOS™ products are designed to meet and exceed the energy efficiency and power density requirements of the sharpened next generation voltage regulation standards in computing applications.

Infineon OptiMOS™ 3

Infineon's OptiMOS™ 3 40V, 60V, and 80V families reduce power losses up to 30% in a given standard TO package. The low switching losses and on-state resistance of the devices enable an increase in power densities by up to 30% and a reduction in part count for a given application by more than 25%, compared to competitive solutions. The OptiMOS™ 3 devices offer best-in-class RDS(on), achieving an RDS(on) as low as 1.6mΩ for 40V products in SuperSO8™ packages, 3.5mΩ for 60V products in D-PAK packages, and 2.5mΩ for 80V products in D2-PAK packages. The MOSFETs are ideal for a variety of power conversion and management applications, including SMPSs, DC/DC converters, and DC motor drives.


库存量: 1,943

库存:
1,943 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按1000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥59.89 ¥59.89
¥39.211 ¥392.11
¥28.9506 ¥2,895.06
¥25.7301 ¥12,865.05
整卷卷轴(请按1000的倍数订购)
¥22.9955 ¥22,995.50
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩

类似产品

Infineon Technologies IPB019N08NF2SATMA1
Infineon Technologies
MOSFET IFX FET > 60-80V