IPB120N04S4-01

Infineon Technologies
726-IPB120N04S4-01
IPB120N04S4-01

制造商:

说明:
MOSFET N-Ch 40V 120A D2PAK-2 OptiMOS-T2

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Infineon
产品种类: MOSFET
RoHS:  
REACH - SVHC:
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
40 V
120 A
2 mOhms
20 V
3 V
176 nC
- 55 C
+ 175 C
300 W
Enhancement
AEC-Q100
OptiMOS
Reel
Cut Tape
MouseReel
商标: Infineon Technologies
配置: Single
下降时间: 36 ns
产品类型: MOSFETs
上升时间: 16 ns
系列: OptiMOS-T2
工厂包装数量: 1000
子类别: Transistors
晶体管类型: 1 N-Channel
典型关闭延迟时间: 41 ns
典型接通延迟时间: 34 ns
零件号别名: SP000705700 IPB12N4S41XT IPB120N04S401ATMA1
单位重量: 4 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
墨西哥
扩散国家:
德国
发货时,国家/地区可能会发生变化。

Infineon OptiMOS™ 3

Infineon's OptiMOS™ 3 40V, 60V, and 80V families reduce power losses up to 30% in a given standard TO package. The low switching losses and on-state resistance of the devices enable an increase in power densities by up to 30% and a reduction in part count for a given application by more than 25%, compared to competitive solutions. The OptiMOS™ 3 devices offer best-in-class RDS(on), achieving an RDS(on) as low as 1.6mΩ for 40V products in SuperSO8™ packages, 3.5mΩ for 60V products in D-PAK packages, and 2.5mΩ for 80V products in D2-PAK packages. The MOSFETs are ideal for a variety of power conversion and management applications, including SMPSs, DC/DC converters, and DC motor drives.


N-Channel OptiMOS™ Power MOSFETs

Infineon N-Channel OptiMOS™ Power MOSFETs are class-leading power MOSFETs for the highest power density and energy-efficient solutions. Ultra-low gate and output charges, together with the lowest on-state resistance in small footprint packages, make ideal choices for the demanding requirements of voltage regulator solutions in servers, datacom, and telecom applications. Superfast switching Control FETs, together with low EMI Sync FETs, provide solutions that are easy to design. Infineon N-Channel OptiMOS™ Power MOSFETs provide excellent gate charge and are optimized for DC-DC conversion.

Automotive COOLiRFET™ Power MOSFETs

Infineon Automotive COOLiRFET™ Power MOSFETs are specifically designed for Automotive applications. These HEXFET® Power MOSFETs utilize processing techniques that achieve low ON-resistance per silicon area. Additional features of this design are a +175°C junction operating temperature, fast switching speed, and improved repetitive avalanche rating. These devices offer low conduction losses and robust avalanche performance to deliver higher efficiency, power density, and reliability. With this performance, many applications using these COOLiRFET™ devices run significantly cooler than with state-of-the-art MOSFETs. These features combine to make this design an extremely efficient and reliable device for use in automotive applications and a wide variety of other applications.

20V至40V N通道汽车用MOSFET

Infineon Technologies 20V至40V N通道汽车用MOSFET符合汽车应用类AEC-Q101标准,有多种封装可供选择,包括D-PAK、TOLL (HSOF-8)、TOLG (HSOG-8) 以及SSO8 (TDSON-8)。这些MOSFET的应用非常广泛,包括EPS电机控制、3相和H桥电机、HVAC风扇控制,以及与PWM控制相结合的电动泵。

Infineon 自动开门系统

Infineon 自动开门系统与智能传感器、发动机控制、电源和电池管理系统完美整合,可自动滑动和打开推拉门、旋转门、车库门、遮阳帘和大门。 经过自动化改造后,这些门管理开门动作、避免意外开门、控制速度和转矩、侦测沿途出现的物体及其它功能。
了解更多

库存量: 698

库存:
698 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按1000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥31.8434 ¥31.84
¥16.1251 ¥161.25
¥14.5544 ¥1,455.44
¥11.9102 ¥5,955.10
整卷卷轴(请按1000的倍数订购)
¥11.1644 ¥11,164.40
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩