IPB77N06S2-12

726-IPB77N06S212
IPB77N06S2-12

制造商:

说明:
MOSFET N-Ch 55V 77A D2PAK-2 OptiMOS

寿命周期:
停产
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Infineon
产品种类: MOSFET
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
55 V
77 A
11.7 mOhms
20 V
- 55 C
+ 175 C
158 W
Enhancement
Reel
Cut Tape
MouseReel
商标: Infineon Technologies
配置: Single
下降时间: 26 ns
产品类型: MOSFETs
上升时间: 27 ns
工厂包装数量: 1000
子类别: Transistors
晶体管类型: 1 N-Channel
典型关闭延迟时间: 34 ns
典型接通延迟时间: 14 ns
零件号别名: SP000218173 IPB77N06S212ATMA1
单位重量: 4 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Infineon OptiMOS™ 3

Infineon's OptiMOS™ 3 40V, 60V, and 80V families reduce power losses up to 30% in a given standard TO package. The low switching losses and on-state resistance of the devices enable an increase in power densities by up to 30% and a reduction in part count for a given application by more than 25%, compared to competitive solutions. The OptiMOS™ 3 devices offer best-in-class RDS(on), achieving an RDS(on) as low as 1.6mΩ for 40V products in SuperSO8™ packages, 3.5mΩ for 60V products in D-PAK packages, and 2.5mΩ for 80V products in D2-PAK packages. The MOSFETs are ideal for a variety of power conversion and management applications, including SMPSs, DC/DC converters, and DC motor drives.


供货情况

库存: