ED-IPC3110-10216-S

EDATEC
41-ED-IPC3110-10216S
ED-IPC3110-10216-S

制造商:

说明:
工业箱式电脑 Industrial computer based Raspberry Pi CM5, with Wifi & Bluetooth,2GB RAM, 16GB Emmc,1 WiFi antenna,2 RS232, 2 RS485and a supercapacitor module.

寿命周期:
新产品:
此制造商的新产品。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
EDATEC
产品种类: 工业箱式电脑
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
ARM Cortex-A76
2 GB
LPDDR4
143 mm x 100 mm x 35 mm
1 x HDMI
DIN Rail Mount
1 x Micro USB, 2 x USB 2.0
2 Port
4 x RS-232, 4 x RS-485
+ 60 C
- 25 C
24 W
9 VDC
36 VDC
Raspberry Pi OS
商标: EDATEC
封装: Bulk
处理器品牌: ARM
产品类型: Industrial PCs
系列: IPC3110
工厂包装数量: 1
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ED-IPCx Industrial Computers for Raspberry Pi

EDATEC ED-IPCx Industrial Computers for Raspberry Pi offer various interface options, including multiple USB ports, Ethernet connectivity, and GPIO pins. The devices are fully compatible with the hardware and software ecosystem of Raspberry Pi, allowing for seamless integration and expansion within existing Raspberry Pi setups. Tailored for industrial use, the ED-IPCx computers feature an aluminum-alloy shell that significantly improves heat dissipation performance, ensuring reliable operation even in harsh environments. EDATEC ED-IPCx Industrial Computers have additional encryption chips, a real-time clock (RTC), and other standard modules, providing enhanced security and reliability.

供货情况

库存: