IRF140 MOSFET

结果: 16
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 技术 安装风格 封装 / 箱体 晶体管极性 通道数量 Vds-漏源极击穿电压 Id-连续漏极电流 Rds On-漏源导通电阻 Vgs - 栅极-源极电压 Vgs th-栅源极阈值电压 Qg-栅极电荷 最小工作温度 最大工作温度 Pd-功率耗散 通道模式 资格 封装
Infineon Technologies MOSFET MOSFT 40V 162A 4mOhm 160nC 1,350库存量
8,150预期 2026/11/20
剪切带
¥21.1762
¥10.3395
¥9.3451
卷轴
¥7.3563
最低: 1
倍数: 1
: 800
Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 40 V 162 A 3.5 mOhms 20 V 4 V 160 nC - 55 C + 175 C 200 W Enhancement Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET 40V 202A 4mOhm 160nC 6,536库存量
¥20.4304
¥10.0118
¥8.3507
¥7.0173
最低: 1
倍数: 1
Si Through Hole TO-220-3 N-Channel 1 Channel 40 V 202 A 4 mOhms 20 V 2 V 160 nC - 55 C + 175 C 333 W Enhancement Tube
Infineon Technologies MOSFET MOSFT 55V 133A 5.3mOhm 170nC 873库存量
2,000预期 2026/11/13
¥22.826
¥11.3339
¥10.17
¥8.1473
最低: 1
倍数: 1
Si Through Hole TO-220-3 N-Channel 1 Channel 55 V 169 A 5.3 mOhms 20 V 2 V 170 nC - 55 C + 175 C 330 W Enhancement Tube
Infineon Technologies MOSFET MOSFT 55V 131A 5.3mOhm 170nC 8,982库存量
剪切带
¥23.9899
¥11.8311
¥10.6672
¥8.1021
卷轴
¥8.0682
最低: 1
倍数: 1
: 800
Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 55 V 131 A 5.3 mOhms 20 V 4 V 170 nC - 55 C + 175 C 200 W Enhancement Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET MOSFT 75V 130A 7.8mOhm 160nC 1,805库存量
¥22.7469
¥11.1644
¥9.9214
¥8.0456
最低: 1
倍数: 1
Si Through Hole TO-220-3 N-Channel 1 Channel 75 V 130 A 7.8 mOhms 20 V 2 V 160 nC - 55 C + 175 C 330 W Enhancement Tube
Infineon Technologies MOSFET MOSFT 40V 190A 3.7mOhm 100nC Qg
5,964预期 2027/5/27
¥18.3625
¥9.8423
¥7.7292
¥6.5427
¥6.1359
最低: 1
倍数: 1
Si Through Hole TO-220-3 N-Channel 1 Channel 40 V 180 A 2.7 mOhms 20 V 2 V 100 nC - 55 C + 175 C 200 W Enhancement Tube
Vishay Semiconductors MOSFET TO220 N-CH 60V 50A
1,489库存量
¥28.2048
¥14.3962
¥12.4865
¥11.4921
最低: 1
倍数: 1
Si Through Hole TO-220-3 N-Channel 1 Channel 60 V 50 A 28 mOhms 20 V 4 V 67 nC - 55 C + 175 C 150 W Enhancement Tube
Vishay Semiconductors MOSFET TO220 400V 10A N-CH MOSFET
4,478库存量
9,000预期 2026/10/21
¥23.2441
¥12.2379
¥10.2604
¥8.7688
¥7.6953
最低: 1
倍数: 1
最大: 1,000
Si Through Hole TO-220-3 N-Channel 1 Channel 400 V 10 A 550 mOhms 20 V 4 V 63 nC - 55 C + 150 C 125 W Enhancement Tube
Vishay Semiconductors MOSFET TO220 500V 8A N-CH MOSFET
6,917库存量
13,000预期 2026/11/16
¥21.8316
¥14.1476
¥11.0062
¥9.6728
¥9.0965
最低: 1
倍数: 1
最大: 1,000
Si Through Hole TO-220-3 N-Channel 1 Channel 500 V 8 A 850 mOhms 20 V 4 V 63 nC - 55 C + 150 C 125 W Enhancement Tube
Infineon Technologies MOSFET AUTO 40V 1 N-CH HEXFET 4mOhms 2,982库存量
¥103.4741
¥74.8625
¥62.3647
¥55.5847
¥52.6128
最低: 1
倍数: 1
Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 40 V 162 A 4 mOhms 20 V 4 V 200 nC - 55 C + 175 C 200 W Enhancement AEC-Q100 Tube
Infineon Technologies MOSFET AUTO 40V 1 N-CH HEXFET 3.7mOhms 546库存量
剪切带
¥45.5729
¥30.1032
¥22.4983
¥18.8597
¥17.3681
¥16.4641
最低: 1
倍数: 1
Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 40 V 180 A 3.7 mOhms 20 V 4 V 150 nC - 55 C + 175 C 200 W Enhancement AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET AUTO 40V 1 N-CH HEXFET 3.7mOhms 694库存量
¥79.5746
¥54.4321
¥44.8271
¥40.0359
¥37.7985
最低: 1
倍数: 1
Si Through Hole TO-220-3 N-Channel 1 Channel 40 V 180 A 3.7 mOhms 20 V 4 V 150 nC - 55 C + 175 C 200 W Enhancement AEC-Q100 Tube
Infineon Technologies MOSFET MOSFET_)40V 60V) 899库存量
剪切带
¥48.3075
¥31.6852
¥23.3232
¥20.7581
卷轴
¥18.532
最低: 1
倍数: 1
: 800
Si SMD/SMT TO-263-7 N-Channel 1 Channel 55 V 150 A 3.7 mOhms 20 V 4 V 180 nC - 55 C + 175 C 230 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET MOSFT 40V 190A 3.7mOhm 100nC Qg 8库存量
3,200预期 2026/12/31
剪切带
¥24.3967
¥13.899
¥10.6672
¥8.1586
¥8.1586
最低: 1
倍数: 1
Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 40 V 190 A 2.7 mOhms 20 V 2 V 100 nC - 55 C + 175 C 220 W Enhancement Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET AUTO 55V 1 N-CH HEXFET 5.3mOhms 246库存量
剪切带
¥49.0533
¥32.1711
¥23.9899
¥20.1027
¥18.6111
¥17.4585
最低: 1
倍数: 1
Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 55 V 150 A 5.3 mOhms 20 V 4 V 180 nC - 55 C + 175 C 230 W Enhancement AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET MOSFT 40V 120A 5.5mOhm 68nC Qg 22库存量
¥20.1818
¥17.2099
¥8.5202
¥7.4806
最低: 1
倍数: 1
Si Through Hole TO-220-3 N-Channel 1 Channel 40 V 120 A 5.5 mOhms 20 V 4 V 68 nC - 55 C + 175 C 140 W Enhancement Tube