IRL530N MOSFET

结果: 66
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 技术 安装风格 封装 / 箱体 晶体管极性 通道数量 Vds-漏源极击穿电压 Id-连续漏极电流 Rds On-漏源导通电阻 Vgs - 栅极-源极电压 Vgs th-栅源极阈值电压 Qg-栅极电荷 最小工作温度 最大工作温度 Pd-功率耗散 通道模式 商标名 封装

Infineon Technologies MOSFET PLANAR FET 4,736库存量
剪切带
¥15.7974
¥8.136
¥6.9156
¥5.2432
卷轴
¥4.7234
最低: 1
倍数: 1
: 800
Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 100 V 17 A 150 mOhms 20 V 2 V 22.7 nC - 55 C + 175 C 3.8 W Enhancement Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET MOSFT 55V 89A 8mOhm 44nC Log Lvl 9,177库存量
剪切带
¥16.3737
¥8.3507
¥6.7913
¥5.6161
¥5.3562
卷轴
¥4.8816
最低: 1
倍数: 1
: 2,000
Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 55 V 89 A 8 mOhms 16 V 3 V 66 nC - 55 C + 175 C 130 W Enhancement Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFET TO263 N-CH 60V 10A 2,846库存量
¥20.1818
¥9.9214
¥8.6897
¥6.9834
最低: 1
倍数: 1
Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 60 V 10 A 200 mOhms 10 V 1 V 8.4 nC - 55 C + 175 C 3.7 W Enhancement Tube
Infineon Technologies MOSFET IR FET UP TO 60V 5,501库存量
¥20.2609
¥9.9214
¥8.8479
¥7.0738
¥6.0681
最低: 1
倍数: 1
Si Through Hole TO-220-3 N-Channel 1 Channel 30 V 171 A 1.9 mOhms 20 V 1.7 V 40 nC - 55 C + 175 C 125 W Enhancement HEXFET Tube
Vishay Semiconductors MOSFET TO220 N-CH 60V 8A 6,909库存量
¥23.5718
¥12.2379
¥10.5881
¥8.4411
最低: 1
倍数: 1
Si Through Hole TO-220-3 N-Channel 1 Channel 60 V 8 A 200 mOhms 10 V 1 V 8.4 nC - 55 C + 175 C 25 W Enhancement Tube
Infineon Technologies MOSFET MOSFT 55V 47A 22mOhm 32nC LogLvlAB 84,770库存量
25,000在途量
¥14.8934
¥7.0851
¥6.1359
¥4.9833
最低: 1
倍数: 1
Si Through Hole TO-220-3 N-Channel 1 Channel 55 V 47 A 35 mOhms 16 V 1.8 V 48 nC - 55 C + 175 C 83 W Enhancement Tube
Infineon Technologies MOSFET 55V 1 N-CH HEXFET 37mOhms 13.3nC 6,072库存量
8,000预期 2026/11/12
剪切带
¥14.8934
¥6.8252
¥6.0342
¥4.9494
卷轴
¥4.2714
最低: 1
倍数: 1
: 2,000
Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 55 V 25 A 43 mOhms 16 V 3 V 13.3 nC - 55 C + 175 C 57 W Enhancement Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET MOSFT 55V 30A 35mOhm 16.7nC LogLvl 5,938库存量
剪切带
¥18.1139
¥8.7688
¥7.345
¥5.8082
卷轴
¥5.1076
最低: 1
倍数: 1
: 800
Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 55 V 30 A 60 mOhms 16 V 1.8 V 16.7 nC - 55 C + 175 C 68 W Enhancement Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET HEXFET Power MOSFET N-Channel 40V, D2PAK-7 10,307库存量
剪切带
¥47.4826
¥24.8148
¥22.6678
¥19.2778
卷轴
¥19.2778
最低: 1
倍数: 1
: 800
Si SMD/SMT D2PAK-7 N-Channel 1 Channel 40 V 557 A 500 uOhms 20 V 1 V 307 nC - 55 C + 175 C 416 W Enhancement StrongIRFET Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFET N-Chan 60V 50 Amp
1,856库存量
¥30.849
¥16.5432
¥13.4809
¥11.2548
最低: 1
倍数: 1
Si Through Hole TO-220-3 N-Channel 1 Channel 60 V 50 A 28 mOhms 10 V 2 V 66 nC - 55 C + 175 C 150 W Enhancement Tube
Vishay Semiconductors MOSFET TO263 N-CH 60V 50A 5,117库存量
6,000预期 2026/11/26
¥33.0073
¥18.2834
¥16.4641
¥13.56
最低: 1
倍数: 1
最大: 1,000
Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 60 V 50 A 28 mOhms 10 V 1 V 66 nC - 55 C + 175 C 150 W Enhancement Tube
Infineon Technologies MOSFET MOSFT 30V 190A 1.95mOhm 57nC Qg 9,298库存量
¥23.2441
¥11.4921
¥10.3395
¥8.2716
最低: 1
倍数: 1
Si Through Hole TO-220-3 N-Channel 1 Channel 30 V 260 A 1.95 mOhms 20 V 1.9 V 86 nC - 55 C + 175 C 230 W Enhancement HEXFET Tube

Infineon Technologies MOSFET MOSFT 55V 3.8A 40mOhm 32nC Log Lvl 8,913库存量
40,000在途量
剪切带
¥11.3339
¥5.2658
¥4.6782
¥3.6273
¥3.277
卷轴
¥2.9267
最低: 1
倍数: 1
最大: 2,500
: 2,500
Si SMD/SMT SOT-223-4 N-Channel 1 Channel 55 V 3.8 A 65 mOhms 16 V 1.8 V 32 nC - 55 C + 150 C 2.1 W Enhancement Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET 55V 1 N-CH HEXFET 27mOhms 32nC 15,029库存量
10,000在途量
剪切带
¥14.8934
¥7.4128
¥6.3167
¥5.0963
卷轴
¥4.2714
最低: 1
倍数: 1
: 2,000
Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 55 V 60 A 13.5 mOhms 16 V 3 V 23 nC - 55 C + 175 C 110 W Enhancement Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET MOSFT 55V 77A 65.3nC 10mOhm LogLvAB 2,405库存量
10,000在途量
¥19.9332
¥9.6728
¥8.6897
¥6.8817
¥6.8704
最低: 1
倍数: 1
Si Through Hole TO-220-3 N-Channel 1 Channel 55 V 77 A 10 mOhms 16 V 1.8 V 65.3 nC - 55 C + 175 C 130 W Enhancement Tube
Infineon Technologies MOSFET 55V 1 N-CH HEXFET 27mOhms 32nC 16,041库存量
9,655预期 2026/10/29
剪切带
¥12.7351
¥6.0003
¥5.3562
¥4.181
卷轴
¥3.4917
最低: 1
倍数: 1
: 2,000
Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 55 V 36 A 40 mOhms 16 V 1.8 V 32 nC - 55 C + 175 C 69 W Enhancement Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFET N-Chan 60V 30 Amp 4,895库存量
¥34.6571
¥20.7581
¥16.3737
¥13.56
¥13.0741
最低: 1
倍数: 1
最大: 1,000
Si Through Hole TO-220-3 N-Channel 1 Channel 60 V 30 A 28 mOhms 10 V 1 V 66 nC - 55 C + 175 C 48 W Enhancement Tube
Infineon Technologies MOSFET 30V 1 N-CH HEXFET 3.3mOhms 34nC 6,841库存量
8,000预期 2027/4/15
剪切带
¥15.2211
¥7.4919
¥6.6557
¥5.4579
卷轴
¥4.8138
最低: 1
倍数: 1
: 2,000
Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 30 V 161 A 3.2 mOhms 20 V 2.3 V 50 nC - 55 C + 175 C 140 W Enhancement Reel, Cut Tape, MouseReel
Vishay / Siliconix MOSFET RECOMMENDED ALT IRLR 2,761库存量
¥37.7194
¥24.7357
¥18.4416
¥15.4697
最低: 1
倍数: 1
否
Si SMD/SMT DPAK-3 (TO-252-3) Tube
Infineon Technologies MOSFET MOSFT 55V 17A 65mOhm 10nC Log Lvl 16,559库存量
¥15.142
¥6.7461
¥6.0568
¥5.0511
最低: 1
倍数: 1
Si Through Hole TO-251-3 N-Channel 1 Channel 55 V 17 A 110 mOhms 16 V 1.8 V 10 nC - 55 C + 175 C 38 W Enhancement Tube
Infineon Technologies MOSFET 40V 1 N-CH HEXFET 4.5mOhms 40nC 4,967库存量
剪切带
¥14.3962
¥7.1077
¥6.3393
¥4.9946
卷轴
¥4.1471
最低: 1
倍数: 1
: 2,000
Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 40 V 130 A 5.2 mOhms 16 V 2.5 V 40 nC - 55 C + 175 C 140 W Enhancement Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET MOSFT 100V 180A 4.3mOhm 87nC 4,030库存量
¥47.1436
¥30.9394
¥23.0746
¥20.1027
最低: 1
倍数: 1
Si Through Hole TO-220-3 N-Channel 1 Channel 100 V 180 A 4.5 mOhms 16 V 1.8 V 130 nC - 55 C + 175 C 370 W Enhancement Tube

Infineon Technologies MOSFET MOSFT 30V 5.2A 28mOhm 3.6nC Qg 67,387库存量
84,000在途量
剪切带
¥4.0567
¥1.7967
¥1.5707
¥1.1752
卷轴
¥0.87688
最低: 1
倍数: 1
: 3,000
Si SMD/SMT SOT-23-3 N-Channel 1 Channel 30 V 5.3 A 27 mOhms 20 V 1.3 V 2.6 nC - 55 C + 150 C 1.3 W Enhancement HEXFET Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET 30V 1 N-CH HEXFET 5.8mOhms 15nC 11,858库存量
剪切带
¥13.4809
¥6.3619
¥5.6613
¥4.4522
卷轴
¥3.7177
¥3.4465
最低: 1
倍数: 1
: 2,000
Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 30 V 86 A 8 mOhms 20 V 2.35 V 15 nC - 55 C + 175 C 75 W Enhancement HEXFET Reel, Cut Tape, MouseReel

Infineon Technologies MOSFET MOSFT 30V 2.7A 100mOhm 1.0nC 24,347库存量
108,000在途量
剪切带
¥3.8081
¥2.2374
¥1.5933
¥1.09158
¥1.017
卷轴
¥0.74467
最低: 1
倍数: 1
: 3,000
Si SMD/SMT SOT-23-3 N-Channel 1 Channel 30 V 2.7 A 100 mOhms 20 V 1.3 V 1 nC - 55 C + 150 C 1.3 W Enhancement HEXFET Reel, Cut Tape, MouseReel