K016-P2

170-K016-P2
K016-P2

制造商:

说明:
射频开发工具 M5StickC PLUS2 ESP32-PICO Mini IoT Development Kit

寿命周期:
停产
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
M5Stack
产品种类: 射频开发工具
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Development Kits
RF Transceiver
ESP32-PICO-V3-02
240 MHz
商标: M5Stack
最大工作温度: + 60 C
最小工作温度: 0 C
工作电源电压: 5 V
产品类型: RF Development Tools
工厂包装数量: 10
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8517620090
ECCN:
5A992.C
原产地分类
原产国:
中国
组装原产国/地区:
中国
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

M5StickC PLUS2 ESP32 Mini IoT Development Kit

M5Stack M5StickC PLUS2 ESP32 Mini IoT Development Kit is a compact and powerful kit designed for rapid prototyping and embedded applications. Building on the success of its predecessor, the M5Stack M5StickC PLUS2 features a vibrant 1.14" TFT display with a 135×240 resolution, offering improved visibility and user interaction. At the core is the ESP32-PICO-V3-02 SoC, which integrates Wi-Fi® and BLUETOOTH® connectivity, making the kit ideal for wireless Internet of Things (IoT) projects. The device includes 8MB of flash memory, a built-in RTC, a 6-axis IMU (MPU6886), and a programmable button, all housed in a sleek, portable form factor. The kit also supports USB Type-C® for power and programming, and includes a 120mAh lithium battery for mobile use. With a Grove-compatible port and rich peripheral support, the M5StickC PLUS2 is perfect for developers, educators, and hobbyists looking to build smart wearables, sensor nodes, or compact control interfaces.

供货情况

库存: