K017-C

170-K017-C
K017-C

制造商:

说明:
教育机器人套件 LidarBot is a powerful development kit for Automated Guided Vehicles(AGVs).

寿命周期:
停产
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
M5Stack
产品种类: 教育机器人套件
交货限制:
 Mouser 目前在您所在地区不销售该产品。
Development Tools
商标: M5Stack
产品类型: Educational Robotic Kits
系列: CAMERA
工厂包装数量: 10
子类别: Robotics
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8479896500
ECCN:
5A992.C
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LidarBot Camera Module

M5Stack LidarBot Camera Module is a development kit for Automated Guided Vehicles (AGVs). The development kit comes with a 360 lidar sensor, 4 Mecanum wheels, M5 Core, RGB bars, and a remote controller with a Joystick panel. These 4 Mecanum wheels, can make it move in any direction, forward, backward, to left, and to right. The lipo batteries empower the robot to run long-hours. This LidarBot module can display the map data, that obtained from the lidar sensor on the screen or upload it somewhere else thru Wi-Fi. The kit features real-time communication via ESP-NOW between robot and remote, mazing-running, self-tracing, and more. This LidarBot camera module is available in 142mm x 117mm x 120mm dimensions. Typical applications include indoor navigation, autonomous walking maze, route plan, and autopilot.

供货情况

库存: