K817P7

Vishay Semiconductors
782-K817P7
K817P7

制造商:

说明:
晶体管输出光电耦合器 RECOMMENDED ALT VO61

寿命周期:
停产
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Vishay
产品种类: 晶体管输出光电耦合器
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Through Hole
PDIP-4
1 Channel
5000 Vrms
NPN Phototransistor
60 mA
1.6 V
70 V
50 mA
300 mV
6 V
200 mW
- 40 C
+ 100 C
Tube
商标: Vishay Semiconductors
配置: 1 Channel
电流传递比: 160 %
产品类型: Transistor Output Optocouplers
工厂包装数量: 4000
子类别: Optocouplers
单位重量: 260 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
Vishay is announcing Obsolescence/End of Life for this product
series.

Please contact a Mouser Technical Sales Representative for
further information.

5-0914-7

合规代码
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
TARIC:
8541409090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

供货情况

库存:

类似产品

Vishay Semiconductors VO617A-7
Vishay Semiconductors
晶体管输出光电耦合器 Phototransistor Out Single CTR 80-160%