L99LD01TR-E

STMicroelectronics
511-L99LD01TR-E
L99LD01TR-E

制造商:

说明:
LED照明驱动器IC High Efficiency Constant Current Led Driver

寿命周期:
寿命结束:
将过时且制造商将停产。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
STMicroelectronics
产品种类: LED照明驱动器IC
RoHS:  
1 Output
Boost, Buck, Flyback
50 mA
LQFP-32
24 V
5.6 V
100 kHz to 500 kHz
Adjustable
L99LD01
- 40 C
+ 150 C
AEC-Q100
Reel
Cut Tape
MouseReel
商标: STMicroelectronics
特点: Constant Current
高度: 1.6 mm
输入电压: 5.6 V to 24 V
长度: 7 mm
湿度敏感性: Yes
安装风格: SMD/SMT
通道数量: 1 Channel
输出类型: Contant Current
产品: LED Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 2400
子类别: Driver ICs
电源电流—最大值: 20 mA
类型: Automotive LED Driver
宽度: 7 mm
单位重量: 774 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

库存量: 39

库存:
39 可立即发货
该产品已停产,库存售罄后将不再提供。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2400的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥43.9231 ¥43.92
¥33.5045 ¥335.05
¥30.849 ¥771.23
¥27.9562 ¥2,795.62
¥26.6341 ¥6,658.53
¥25.8092 ¥12,904.60
¥25.4815 ¥25,481.50
整卷卷轴(请按2400的倍数订购)
¥25.0634 ¥60,152.16
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩