LCAF1/0-14F-X

Panduit
644-LCAF1/0-14F-X
LCAF1/0-14F-X

制造商:

说明:
端子 Copper Compression Lug, 1 Hole, 1/0 AWG,

寿命周期:
停产
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Panduit
产品种类: 端子
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Lug Terminal
Crimp
1/0 AWG
Cable Mount / Free Hanging
Copper
Copper
LCAF
Pan-Lug
商标: Panduit
安装角: 45 deg
产品类型: Terminals
工厂包装数量: 10
子类别: Terminals
单位重量: 48.333 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
BRHTS:
85369090
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Pan-Lug™ LCAF Copper Compression Connectors

Panduit Pan-Lug™ LCAF Copper Compression Connectors feature a permanent termination solution for various power and grounding applications. The one-hole lug connectors are constructed of highly conductive copper material and tin-plated to inhibit corrosion. The LCAF series offers a standard barrel and tongue design, an inspection window to visually assure conductor insertion, and a flared entry preventing bent strands on insertion. The connectors are color-coded for fast and accurate crimp-die selection. The Panduit Pan-Lug LCAF Copper Compression Connectors are tested by Telcordia and meet Network Equipment-Building Systems (NEBS) Level 3 requirements.

供货情况

库存: