LDS8726

747-LDS8726
LDS8726

制造商:

说明:
LED照明驱动器IC 42 WLED driver Boost Converter

寿命周期:
停产
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
IXYS
产品种类: LED照明驱动器IC
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
TDFN-8
5.5 V
2.7 V
- 40 C
+ 85 C
Reel
Cut Tape
商标: IXYS
输入电压: 2.7 V to 5.5 V
安装风格: SMD/SMT
产品类型: LED Lighting Drivers
工厂包装数量: 2000
子类别: Driver ICs
电源电流—最大值: 3 mA
单位重量: 50 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

供货情况

库存: