LF3D-SB2S05M

IDEC
199-LF3D-SB2S05M
LF3D-SB2S05M

制造商:

说明:
工业灯条和灯带 Std Surface Mt 5M cable

产品属性 属性值 选择属性
IDEC
产品种类: 工业灯条和灯带
RoHS:  
REACH - SVHC:
LED Light Bar
Daylight White
5700 K
310 mm
55.8 mm
21.6 VDC
26.4 VDC
1700 lm
IP65, IP67, IP67G, IP69K
9.2 W
Wire Lead
Surface mount
LF3D
商标: IDEC
高度: 17.5 mm
外壳材料: Aluminium
灯类型: LED
寿命: 50000 Hour
最大工作温度: + 55 C
最小工作温度: - 30 C
产品类型: LED Lighting Bars and Strips
工厂包装数量: 1
子类别: LED Lighting
商标名: LUMIFA
单位重量: 1 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
9405426000
TARIC:
9405423990
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LUMIFA™ LF3D LED Lighting

IDEC LUMIFA™ LF3D LED Lighting features rugged construction that is environmentally resistant and suitable for use in machine tools. The series offers an IP67G / IP69K degree of protection with standard or diffused light distribution depending on machine tool needs. The lighting provides a daylight illumination color with 5700K typical color temperature and 1700lm typical luminous flux. The LF3D series delivers uniform illumination inside work areas, reduces the reflection from the light source, and enables the clear identification of chatter marks inside machine tools. The lighting is also equipped with a glare mode to protect operators from glare during maintenance. The robust design is compact, slim, and lightweight compared to conventional products. The wide variety of connector types and models offers flexibility. IDEC LUMIFA LF3D LED Lighting has an operating temperature range of -30°C to +55°C (no freezing).

库存量: 3

库存:
3
可立即发货
在途量:
8
预期 2026/11/16
生产周期:
4
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥2,287.2669 ¥2,287.27