LH1505AB

Vishay Semiconductors
782-LH1505AB
LH1505AB

制造商:

说明:
固态继电器-PCB安装 Dual Normally Open Form 1A 250V

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Vishay
产品种类: 固态继电器-PCB安装
RoHS:  
Tube
PCB Mount
120 mA
250 VAC, 250 VDC
2 Form A (DPST-NO)
1.15 VDC to 1.45 VDC
SMD DIP-8
MOSFET
50 mA
- 40 C
+ 85 C
9.91 mm (0.39 in)
6.81 mm (0.268 in)
3.81 mm (0.15 in)
商标: Vishay Semiconductors
输入转输出绝缘方法: Optocoupler
产品: Solid State Relays
产品类型: SSR - Solid State Relays
工厂包装数量: 2000
子类别: Relays
端接类型: SMD/SMT
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

库存量: 1,488

库存:
1,488 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥56.5791 ¥56.58
¥53.0196 ¥530.20
¥47.1436 ¥1,178.59
¥44.748 ¥2,237.40
¥42.4315 ¥4,243.15
¥39.9568 ¥9,989.20
¥38.6234 ¥19,311.70
¥37.3013 ¥37,301.30
¥32.8378 ¥65,675.60