LH1546AT

Vishay Semiconductors
782-LH1546AT
LH1546AT

制造商:

说明:
固态继电器-PCB安装 Normally Open Form 1A 350V

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Vishay
产品种类: 固态继电器-PCB安装
RoHS:  
Tube
PCB Mount
120 mA
350 VAC, 350 VDC
1 Form A (SPST-NO)
1.36 VDC
DIP-6
MOSFET
50 mA
- 40 C
+ 85 C
8.71 mm (0.343 in)
6.5 mm (0.256 in)
3.81 mm (0.15 in)
LH1546A
商标: Vishay Semiconductors
输入转输出绝缘方法: Optocoupler
产品: Solid State Relays
产品类型: SSR - Solid State Relays
工厂包装数量: 2000
子类别: Relays
端接类型: Solder Pin
单位重量: 2.384 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536500090
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

库存量: 627

库存:
627 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥19.5264 ¥19.53
¥17.4585 ¥174.59
¥16.5432 ¥413.58
¥15.9669 ¥798.35
¥15.4697 ¥1,546.97
¥14.6448 ¥3,661.20
¥14.2267 ¥7,113.35
¥11.0853 ¥11,085.30
¥11.0062 ¥66,037.20