LH1556AACTR

Vishay Semiconductors
782-LH1556AACTR
LH1556AACTR

制造商:

说明:
固态继电器-PCB安装 RECOMMENDED ALT LH15

寿命周期:
停产
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Vishay
产品种类: 固态继电器-PCB安装
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Reel
Cut Tape
PCB Mount
120 mA
350 VDC
1 Form A (SPST-NO)
SMD DIP-8
MOSFET
50 mA
- 40 C
+ 85 C
9.91 mm (0.39 in)
6.81 mm (0.268 in)
3.81 mm (0.15 in)
商标: Vishay Semiconductors
输入转输出绝缘方法: Optocoupler
产品: Solid State Relays
产品类型: SSR - Solid State Relays
工厂包装数量: 1000
子类别: Relays
端接类型: SMD/SMT
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
Description of Change: Discontinuation of Optocoupler & SSR devices
with low sales.

Please contact a Mouser Technical Sales Representative for
further information.

5-0314-17

合规代码
CNHTS:
8536500090
USHTS:
8536507000
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

供货情况

库存: