LM3699YFQR

Texas Instruments
595-LM3699YFQR
LM3699YFQR

制造商:

说明:
LED照明驱动器IC LED Driver

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: LED照明驱动器IC
RoHS:  
LM3699
Reel
Cut Tape
MouseReel
商标: Texas Instruments
特点: CABC, Direct PWM Dimming, Enable/Shutdown, Integrated Switch, OVP, PWM Control, Synchronous Rectifier
高度: 0.42 mm
最大工作温度: + 125 C
最小工作温度: - 40 C
封装 / 箱体: DSBGA-12
产品类型: LED Lighting Drivers
工厂包装数量: 3000
子类别: Driver ICs
单位重量: 2.400 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

库存量: 2,993

库存:
2,993 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
数量大于2993的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥9.8423 ¥9.84
¥7.1416 ¥71.42
¥6.4523 ¥161.31
¥5.7065 ¥570.65
¥5.3449 ¥1,336.23
¥5.1302 ¥2,565.10
¥4.9494 ¥4,949.40
整卷卷轴(请按3000的倍数订购)
¥4.7347 ¥14,204.10
¥4.6782 ¥28,069.20
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩