LP3958TL/NOPB

Texas Instruments
926-LP3958TL/NOPB
LP3958TL/NOPB

制造商:

说明:
LED照明驱动器IC Lighting management unit with high Volta

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: LED照明驱动器IC
RoHS:  
5 Output
Boost
70 mA
DSBGA-25
5.5 V
3 V
1 MHz
LP3958
- 30 C
+ 85 C
Reel
Cut Tape
MouseReel
商标: Texas Instruments
特点: I2C Control
输入电压: 3 V to 5.5 V
安装风格: SMD/SMT
通道数量: 5 Channel
输出类型: Current Mode
产品类型: LED Lighting Drivers
工厂包装数量: 250
子类别: Driver ICs
电源电流—最大值: 1.3 mA
类型: Inductive
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

供货情况

库存:
无库存
生产周期:
20 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按250的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥37.7985 ¥37.80
¥28.5325 ¥285.33
¥26.216 ¥655.40
¥23.6622 ¥2,366.22
整卷卷轴(请按250的倍数订购)
¥22.9164 ¥5,729.10
¥22.1706 ¥11,085.30
¥21.5039 ¥21,503.90
¥21.2553 ¥53,138.25
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩