LP4524

Heyco
836-LP4524
LP4524

制造商:

说明:
电缆密封套、应变消除装置和线夹 LPCG 1-1/4 NPT BLACK-NO NUT

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Heyco
产品种类: 电缆密封套、应变消除装置和线夹
RoHS:  
Cable Gland
17.9 mm
Black
Nylon
商标: Heyco
长度: 47.2 mm
安装风格: Free Hanging
产品类型: Cable Glands, Strain Reliefs & Cord Grips
工厂包装数量: 50
子类别: Wire & Cable Management
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
3926909989
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Fastener Applications in Commercial ESS

PEM Fastener Applications in Commercial Energy Storage Systems (ESS) include fasteners for every component of a battery ESS. PEM fasteners are IP-rated for ingress protection and fully tested to protect electric vehicle (EV) components from the elements. The fasteners expand and contract to keep joints sealed after thermal expansion. PEM mechanical bolted joints are easy to disassemble and reassemble. Reliable current-conducting joints join busbars, handling high current loads while maintaining low electrical resistance. PEM fasteners are designed to join lighter-weight, dissimilar metals.

Low-Profile Cordgrips

Heyco Low-Profile Cordgrips provide an aesthetically clean appearance outside the enclosure with a tamper-proof concept. The low-profile Heyco-Tite design enables a clean appearance and, when combined with the tamper-proof design, allows for the preassembly of the cord set. A key feature includes the integral sealing ring that ensures a superior seal at the clearance or threaded mounting hole locations. Heyco Low-Profile Cordgrips are suitable for EV charging, lighting, HVAC, automation, and food and beverage applications.

库存量: 31

库存:
31 可立即发货
生产周期:
6 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥72.6929 ¥72.69
¥61.7545 ¥617.55
¥57.8447 ¥1,446.12
¥55.935 ¥2,796.75
¥53.2343 ¥5,323.43
¥49.9347 ¥12,483.68
¥47.5052 ¥23,752.60
¥45.2565 ¥45,256.50