M11PMK142CMB03

Minebea
472-M11PMK142CMB03
M11PMK142CMB03

制造商:

说明:
步进电机 Hybrid Motor+Batteryless Absolute Encoder, 28x28x41.0mm, 1.8 Degree/Step

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Minebea
产品种类: 步进电机
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Stepper Motor With Encoders
Hybrid Stepper Motor
Bipolar
145 mN-m
1.8 deg
6
1.5 A
13 g-cm2
4000 CPR
商标: Minebea
尺寸: 28 mm x 28 mm x 57 mm
系列: M11PM-K
工厂包装数量: 20
子类别: Motors & Motor Drives
商标名: Minebea
线规: 26 AWG
单位重量: 200 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8501106060
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

M Series Motors with Batteryless Absolute Encoders

Minebea M Series Motors with Batteryless Absolute Encoders detect the rotor position in the absence of power, which eliminates the need for a backup battery. These encoders consist of magnetic sensors that track the angles of three gears that symbolize the hands of a clock. The Minebea M series batteryless encoders calculate the position of the output shaft from the angles of three gears. These encoders provide high-speed travel over long distances. The M series batteryless encoders offer short-distance positioning with low vibration and high accuracy. These encoders are ideal for laboratory and industrial automation applications.

供货情况

库存: