M4836GAQ

Heyco
836-M4836GAQ
M4836GAQ

制造商:

说明:
电缆密封套、应变消除装置和线夹 SCG 1125 10AWG 2-8,0mm holes PV

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Heyco
产品种类: 电缆密封套、应变消除装置和线夹
RoHS:  
Cord Grips
Liquid Tight
Nylon
Snap-In Cordgrip Strain Reliefs
商标: Heyco
长度: 44.5 mm
产品类型: Cable Glands, Strain Reliefs & Cord Grips
工厂包装数量: 250
子类别: Wire & Cable Management
单位重量: 12 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
3926909989
TARIC:
8547200090
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Liquid Tight Snap-in Multi-hole Cordgrips

The Heyco Liquid Tight Snap-in Multi-hole Cordgrips house multiple wires at one entry point providing a liquid tight seal around each wire and at the panel. Ideal when individual conductors for power or control are used rather than jacketed cables. The Heyco Liquid Tight Snap-in Multi-hole cordgrips require no tools and feature a secure "click in place" fit to reduce tightening errors, as well as smooth, rounded interior edges for ease of installation. The ratchet design of the sealing nut assembly provides superior anti-vibration and ensures a firm grip on the cable.

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥31.7869 ¥31.79
¥26.5776 ¥265.78
¥25.6171 ¥640.43
¥24.9278 ¥1,246.39
¥22.148 ¥2,214.80
¥20.9276 ¥5,231.90
¥20.2383 ¥10,119.15
¥19.6281 ¥19,628.10
¥18.4077 ¥46,019.25