M90-7041245

Harwin
855-M90-7041245
M90-7041245

制造商:

说明:
集管和线壳 IP68 HotShoe Conn 12P, TAIL, MALE

寿命周期:
停产
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Harwin
产品种类: 集管和线壳
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Headers
12 Position
2.5 mm (0.098 in)
2 Row
Straight
Pin (Male)
Gold
M90
- 40 C
+ 100 C
商标: Harwin
触点材料: Brass
电流额定值: 1 A
外壳颜色: Black
外壳材料: Polyamide (PA)
绝缘电阻: 1 GOhms
闭锁类型: Mounting Holes
产品类型: Headers & Wire Housings
工厂包装数量: 4
子类别: Headers & Wire Housings
电压额定值: 240 V
单位重量: 3.629 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
英国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Harwin IP68 Hot Shoe Connectors - EXPANSION

Harwin Hot Shoe Connectors have been expanded to include the next generation IP68 Hot Shoe Connectors. IP68 Hot Shoe Connectors retain the same footprint as the existing series and provide secure connections to a depth of 1.5m for up to two hours. IP68 Hot Shoe Connectors are tolerant to misalignment and ideal for use in military, industrial, and medical applications and are available in PC Tail or Solder terminations.

Harwin Hot Shoe Connectors are constructed using spring loaded contacts, maintaining a positive force against the mating connector. Made from a highly durable mould material, the Harwin Hot Shoe Connectors are rugged and robust to withstand dust, water, and chemical agent ingress. Ideal for use in portable equipment where separate battery modules are used and for data transfer docking stations.
View the Hot Shoe Connectors

Harwin Hot Shoe Connectors

Harwin Hot Shoe Connectors are constructed using spring loaded contacts, maintaining a positive force against the mating connector. Made from a highly durable mould material, the Harwin Hot Shoe Connectors are rugged and robust to withstand dust, water, and chemical agent ingress. Ideal for use in portable equipment where separate battery modules are used and for data transfer docking stations.

NEW! Harwin Hot Shoe Connectors have been expanded to include the next generation IP68 Hot Shoe Connectors. IP68 Hot Shoe Connectors retain the same footprint as the existing series and provide secure connections to a depth of 1.5m for up to two hours. IP68 Hot Shoe Connectors are tolerant to misalignment and ideal for use in military, industrial, and medical applications and are available in PC Tail or Solder terminations.
View the expanded offering

供货情况

库存: