MAX2082CXD+

Analog Devices / Maxim Integrated
700-MAX2082CXD+
MAX2082CXD+

制造商:

说明:
模拟前端 – AFE Octal integrated Ultrasound Transceiver

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Analog Devices Inc.
产品种类: 模拟前端 – AFE
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
MAX2082
Tray
商标: Analog Devices / Maxim Integrated
湿度敏感性: Yes
产品类型: Analog Front End - AFE
工厂包装数量: 36
子类别: Data Converter ICs
零件号别名: MAX2082
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MAX2082 八通道超声收发器

Maxim's MAX2082 Octal Ultrasound Transceiver is the industry's first fully integrated octal ultrasound transceiver. The device is optimized for high-channel count, high performance portable and cart-based ultrasound systems. The easy-to-use transceiver allows the user to achieve high-end 2D and Doppler imaging capability using substantially less space and power. The transceiver transmitters are high-performance, 3-level 2A pulsers capable of generating high-voltage pulses up to ±105V. The highly compact receiver with T/R switch, LNA, input coupling and feedback capacitors, variable gain amplifier (VGA), anti-aliasing filter (AAF), analog-to-digital converter (ADC), and digital highpass filter (HPF) achieves an ultra-low noise figure with RS = RIN = 200Ω at a very low 131mW per channel power dissipation at 50Msps. The receive channel has been optimized for second harmonic imaging with -66dBFS second harmonic distortion performance at fRF = 5MHz over the full gain range. The full receive channel exhibits an exceptional 76dBFS SNR at 5MHz with a 2MHz bandwidth.
Learn More

数据转换器

Analog Devices Inc.数据转换器是一系列具有超高性价比的数据转换器。这些转换器可为各种应用提供准确可靠的转换。典型应用包括工业自动化、可编程逻辑控制器、光学收发器、数据采集等。

供货情况

库存: