MAX25560ATJ/VY+

Analog Devices / Maxim Integrated
700-MAX25560ATJ/VY+
MAX25560ATJ/VY+

制造商:

说明:
LED照明驱动器IC 6x220mA ASIL B LED Backlight Driver with

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Analog Devices Inc.
产品种类: LED照明驱动器IC
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
6 Output
Boost
220 mA
TQFN-32-EP
36 V
4.5 V
400 kHz to 2.2 MHz
MAX25560
- 40 C
+ 125 C
AEC-Q100
Tube
商标: Analog Devices / Maxim Integrated
用于: Automotive Instrument Clusters
输入电压: 4.5 V to 36 V
安装风格: SMD/SMT
通道数量: 6 Channel
Pd-功率耗散: 1.702 W
产品: LED Backlight Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 60
子类别: Driver ICs
电源电流—最大值: 10 uA
零件号别名: MAX25560ATJ/VY+T
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

此功能要求启用JavaScript。

合规代码
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

MAX25560 LED驱动器

Analog Devices/Maxim Integrated MAX25560 Led驱动器是6通道led背光驱动器,带有集成电流模式升压控制器。这些led驱动器的切换频率范围为400kHz至2.2MHz,并集成了扩频功能。MAX25560器件凭借独特的输入电压切换方案能够在极低的电池电压下运行。这些驱动器采用紧凑型TQFN封装,工作温度范围为-40°C至125°C。MAX25560驱动器非常适合汽车仪表盘、汽车中央信息显示器和汽车抬头显示器。

供货情况

库存: