MAX9621AUB+

Analog Devices / Maxim Integrated
700-MAX9621AUB
MAX9621AUB+

制造商:

说明:
板机接口霍耳效应/磁性传感器 Dual, 2-Wire Hall-Effect Sensor Interfac

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Analog Devices Inc.
产品种类: 板机接口霍耳效应/磁性传感器
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Dual, 2-Wire
1 mA
18 V
- 40 C
+ 125 C
SMD/SMT
UMAX-10
MAX9621
Tube
商标: Analog Devices / Maxim Integrated
产品类型: Board Mount Hall Effect / Magnetic Sensors
工厂包装数量: 50
子类别: Sensors
零件号别名: MAX9621
单位重量: 24.498 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

合规代码
CNHTS:
9031809090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
美国
发货时,国家/地区可能会发生变化。

美信控制和自动化解决方案——电机控制

美信 提供用于电机控制应用的各种产品。我们的产品线涵盖传感器、传感器信号链、电源驱动器等。
了解更多

IC MAX9621 Hall-Effect Sensor Interface

Analog Devices IC 9621 Hall-effect sensor interface provides a single-chip solution to interface two 2-wire Hall-effect sensors to low-voltage microprocessors through either a digital output for Hall-effect switches or an analog output for linear information or both. The device interface protects the Hall sensors from supply transients up to 60V at the BAT supply. Normal operating supply voltage ranges from 5.5V to 18V. The MAX9621 provides a minimum of 50µs blanking time following Hall sensor power-up or restart. The open-drain digital outputs are compatible with logic levels up to 5.5V. These Analog Devices IC devices are ideal for window lifters, seat movers, electric sunroofs, seatbelt buckles, door power locks, and more.

供货情况

库存: