PMC11-AA1U1PBWBJA+RU

Endress+Hauser
67-PMC11A1U1PBWBJARU
PMC11-AA1U1PBWBJA+RU

制造商:

说明:
工业压力传感器 10bar/1MPa/150psi gauge, overload: 40bar/4MPa/600psi Thread ISO228 G1/2 EN837, 316L Pressure sensor 4-20mA

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Endress+Hauser
产品种类: 工业压力传感器
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
商标: Endress+Hauser
产品类型: Industrial Pressure Sensors
系列: PMC11
工厂包装数量: 1
子类别: Sensors
商标名: Cerabar
零件号别名: PMC11-1E76/0
单位重量: 620 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9026204000
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Cerabar PMC/PMP Pressure Transducers

Endress+Hauser Cerabar PMC/PMP Pressure Transducers are engineered for the measurement of absolute and gauge pressure in gases, vapors, liquids, and dust. The PMP23 series is ideal for applications with hygienic requirements. All PMC/PMP transducers provide high reproducibility and long-term stability, up to 0.3% reference accuracy, and turn down up to 5:1 in a 316L stainless steel housing and process-isolating diaphragm. The PMP23 is rated IP69 and can measure ranges up to 40bar (600psi), while the PMC11, PMC21, PMP11, and PMP21 series measure ranges up to 400bar (6000psi). Endress+Hauser Cerabar PMC/PMP Pressure Transducers can be used internationally thanks to a wide range of approvals and process connections.

供货情况

库存: