Microbend SR-10

HUBER+SUHNER
455-MICROBENDSR10
Microbend SR-10

制造商:

说明:
射频电缆组件 MICROBEND SR-10, SMA (male), SMP (female), ruggedized, 50 Ohm, 20 GHz, 10 in, 254 mm

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
HUBER+SUHNER
产品种类: 射频电缆组件
SMA
Jack (Female)
Straight
SMA
Plug (Male)
Straight
254 mm (10 in)
50 Ohms
26.5 GHz
商标: HUBER+SUHNER
连接器A极性: Normal
连接器B极性: Normal
最小频率: 0 Hz
产品类型: RF Cable Assemblies
工厂包装数量: 5
子类别: Cable Assemblies
商标名: Astrolab
零件号别名: 80370899
单位重量: 150 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MICROBEND™, MINIBEND™ & NANOBEND™ Cable Assemblies

HUBER+SUHNER MICROBEND™, MINIBEND™, and NANOBEND™ Cable Assemblies provide high performance, a low profile, and flexibility, making them ideal for a range of applications. These cable assemblies feature 50Ω impedance and configurations applicable up to 110GHz frequency, depending on the series. HUBER+SUHNER MICROBEND, MINIBEND, and NANOBEND Cable Assemblies offer stock delivery on standard lengths.

MICROBEND™ Coaxial Cable Assemblies

HUBER+SUHNER MICROBEND™ Coaxial Cable Assemblies are high-performance rugged cable assemblies that provide a true replacement for 0.047" custom semi-rigid cable assemblies. These flexible microwave cable assemblies feature triple shielding for high isolation and are applicable up to 67GHz frequency. The cables eliminate the need for predefined custom lengths and bend configurations. HUBER+SUHNER MICROBEND Coaxial Cable Assemblies have a 1.52mm minimum bend radius (0.60") and 35% lower insertion loss than 0.047" semi-rigid cables.

库存量: 1

库存:
1 可立即发货
生产周期:
14 周 大于所示数量的预计工厂生产时间。
数量大于1的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,960.3353 ¥1,960.34
¥1,655.3935 ¥16,553.94
¥1,632.3754 ¥40,809.39
¥1,605.8882 ¥80,294.41
100 报价