MIKROE-4197

Mikroe
932-MIKROE-4197
MIKROE-4197

制造商:

说明:
光学传感器开发工具 Ambient 9 Click

产品属性 属性值 选择属性
Mikroe
产品种类: 光学传感器开发工具
商标: Mikroe
产品类型: Optical Sensor Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8541499500
ECCN:
EAR99
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Ambient 9 Click

Mikroe Ambient 9 Click is an integrated ambient light sensing and proximity detector with an IR LED in an optical module. The Mikroe Ambient 9 Click board features a Broadcom Limited APDS-9160-003 Complete Proximity Sensing Solution. The sensor is designed to be used under a small aperture of the devices' cover windows. The sensor has a wide dynamic range. The proximity detection feature operates well from bright sunlight to dark rooms. The PS and ALS functions independently provide maximum flexibility in applications.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

供货情况

库存:
无库存
生产周期:
4 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥148.8888 ¥148.89