MM-232-009-AAA-4100

Molex / AirBorn
479-MM2329AAA4100
MM-232-009-AAA-4100

制造商:

说明:
D-Sub军用规格连接器 AirBorn M Series, Micro-D EMI/RFI BackShell, Straight Cable Exit, Alum Shell, Turning Jackscrews, 9 Pos.

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Molex
产品种类: D-Sub军用规格连接器
RoHS:  
Backshells
9 Position
2 Row
AirBorn M Series
商标: Molex / AirBorn
产品类型: D-Sub MIL Spec Connectors
外壳材质: Aluminum
外壳电镀: Nickel
工厂包装数量: 1
子类别: MIL-Spec / MIL-Type
商标名: AirBorn
类型: EMI/RFI Backshell
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8538908180
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

M Series D-Sub & Micro-D Connectors

AirBorn / Molex M Series D-Sub and Micro-D Connectors are designed for mission-critical applications where high density and high reliability are required. These connectors feature a rugged and reliable design as well as easy customization. AirBorn M Series interconnects are offered in I/O, straight, right-angle, and connector saver models. One-, two-, three-, and four-row options are available with 9 to 128 contacts and 0.050" (1.27mm) contact spacing. AirBorn / Molex M Series D-Sub Connectors are qualified to MIL-DTL-83513 requirements. Typical applications include navigation, radar, communications, avionics, medical devices, engine control, and more.

库存量: 10

库存:
10 可立即发货
生产周期:
27 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,878.3538 ¥1,878.35
¥1,618.1374 ¥16,181.37
¥1,600.5885 ¥80,029.43
100 报价