MMG-0001

Spectrum Control
657-MMG-0001
MMG-0001

制造商:

说明:
信号调节 High Q Glass SMT RF Filter, MMG - 3750-2000-B

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Spectrum Control
产品种类: 信号调节
RoHS:  
Signal Conditioning
High Pass Filters
2.75 GHz to 4.75 GHz
50 Ohms
SMD/SMT
- 55 C
+ 125 C
MMG
商标: Spectrum Control
介入损耗: 2.8 dB
安装风格: PCB Mount
工厂包装数量: 1
子类别: Filters
商标名: High Q
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MMG High Q Glass SMT RF Filters

Spectrum Control MMG High Q Glass SMT RF Filters are available in frequencies ranging from 0.5GHz to 10GHz, ideal for use in aerospace and defense environments. MMG filters provide high selectivity with low insertion loss and temperature stability in a compact form factor with BGA mounting. High performance ratings in a compact design are due to the integrated passive device-in-glass design, and this 3D process enables a unique solenoid inductor structure with superior Q performance. Additionally, the wafer-scale process provides an extremely high correlation between the manufactured product and filter simulations. Spectrum Control MMG High Q Glass SMT RF Filters offer physical dimensions of 2.6mm x 5.4mm and a wide temperature range of -55°C to +125°C.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
12
生产周期:
71
周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥9,225.8172 ¥9,225.82