MPA.66.A

Taoglas
960-MPA66A
MPA.66.A

制造商:

说明:
天线 5G/4G Stamped Metal PIFA On-Board Antenna

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Taoglas
产品种类: 天线
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
PIFA Antenna
600 MHz
7.125 GHz
NBIoT, LTE
Wi-Fi
6.73 dBi
50 Ohms
10 W
- 40 C
+ 85 C
1 Band
PCB Mount
SMD/SMT
50.6 mm
10.6 mm
7.3 mm
Reel
Cut Tape
商标: Taoglas
湿度敏感性: Yes
极性: Linear
工厂包装数量: 350
子类别: Antennas
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99
原产地分类
原产国:
越南
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MPA.66.A SMD Stamp Metal PIFA Antenna

Taoglas MPA.66.A SMD Stamp Metal PIFA Antenna is designed to support ultra-wideband operation across a frequency range of 600MHz to 7125MHz. This antenna offers consistent performance across a wide array of cellular, IoT, and wireless data bands, including 5G NR, LTE, Wi-Fi®, and NB-IoT. The MPA.66.A PIFA antenna features a metal stamp construction for durable integration and a compact 50.6mm x 10.6mm x 7.3mm form factor. This antenna easily integrates into space-constrained designs while maintaining excellent radiation efficiency and gain characteristics. The MPA.66.A PIFA antenna features a monopole antenna topology that offers effective impedance matching and minimal interference. Typical applications include consumer electronics, healthcare, public safety, automotive, POS, and kiosks.

库存量: 251

库存:
251 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥25.3911 ¥25.39
¥21.922 ¥219.22
¥20.7581 ¥518.95
¥19.1083 ¥1,910.83
整卷卷轴(请按350的倍数订购)
¥17.6958 ¥6,193.53
¥16.8709 ¥11,809.63
¥15.7974 ¥16,587.27
¥15.4697 ¥37,900.77