MPQ4469GV-AEC1-P

Monolithic Power Systems (MPS)
946-MPQ4469GV-AEC1-P
MPQ4469GV-AEC1-P

制造商:

说明:
开关稳压器 36V, 5A, Low Quiescent Current, Asynchronous, Step-Down Converter, AEC-Q100 Qualified

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 开关稳压器
RoHS:  
SMD/SMT
QFN-20
Buck
5 A
10 uA
350 kHz to 2.5 MHz
AEC-Q100
Reel
Cut Tape
MouseReel
商标: Monolithic Power Systems (MPS)
输入电压: 3.3 V to 40 V
湿度敏感性: Yes
产品类型: Switching Voltage Regulators
工厂包装数量: 500
子类别: PMIC - Power Management ICs
电源电压-最小: 3.3 V
类型: Non-Synchronous
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MPQ4469-AEC1 Switching Regulator

Monolithic Power Systems (MPS) MPQ4469-AEC1 Switching Regulator features an integrated internal high-side power MOSFET and 350kHz to 2.5MHz configurable frequency. This regulator provides up to 5A of highly efficient output current with current mode control for fast loop response. The MPQ4469-AEC1 switching regulator offers a 3.3V to 36V wide input range that accommodates a variety of step-down applications in automotive input environments. This switching regulator employs Advanced Asynchronous Modulation (AAM) mode that helps in achieving high efficiency in light-load conditions. This is done by scaling down the switching frequency to reduce switching and gate driving losses. Typical applications include automotive systems and industrial power systems.

库存量: 586

库存:
586 可立即发货
生产周期:
44 周 大于所示数量的预计工厂生产时间。
数量大于586的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥47.1436 ¥47.14
¥35.9792 ¥359.79
¥33.1655 ¥829.14
¥30.0241 ¥3,002.41
¥28.5325 ¥7,133.13
整卷卷轴(请按500的倍数订购)
¥27.2104 ¥13,605.20
¥27.1313 ¥27,131.30
¥26.8036 ¥67,009.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩