MRF18-8R-PC

Hirose Connector
798-MRF18-8R-PC
MRF18-8R-PC

制造商:

说明:
RF连接器/同轴连接器 8CH COAX CON RCPT NON-MAGNETIC, VERT

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Hirose Electric
产品种类: RF连接器/同轴连接器
RoHS:  
Connectors
MRF
Plug (Pin)
50 Ohms
2 GHz
Solder
Straight
Standard
Through Hole
Tray
主体类型: Vertical PCB Mount
商标: Hirose Connector
描述/功能: Vertical mating, non-magnetic 8-channel coaxial connector
绝缘电阻: 500 MOhms
运转周期: 30
最大工作温度: + 125 C
最小工作温度: - 40 C
产品类型: RF Connectors / Coaxial Connectors
系列: MRF18
工厂包装数量: 25
子类别: RF Interconnects
零件号别名: 313-1106-8-00
单位重量: 2.340 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.

MRF18 8-Channel Non-Magnetic Coaxial Connectors

Hirose MRF18 8-Channel Non-Magnetic Coaxial Connectors feature vertical mating, allowing layout on the PCB center. MRF18 connectors are small and lightweight while providing high lock strength and cable pull resistance, along with easy cable termination. These coaxial connectors have a characteristic impedance of 50Ω and operate in a temperature range of -40°C to +125°C (includes temperature rise caused by current flow).

库存量: 1

库存:
1
可立即发货
在途量:
50
预期 2026/10/29
50
预期 2027/3/10
生产周期:
22
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥474.0463 ¥474.05
¥411.7607 ¥4,117.61
¥377.6799 ¥9,442.00
¥366.346 ¥36,634.60