MRF14-4J-CH

Hirose Connector
798-MRF14-4J-CH
MRF14-4J-CH

制造商:

说明:
RF连接器/同轴连接器 Housing for coaxial Jack Side, 4pos

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Hirose Electric
产品种类: RF连接器/同轴连接器
RoHS:  
Connectors
MRF
Jack (Socket)
50 Ohms
Crimp
Bulk
主体材料: Polybutylene Terephthalate (PBT)
商标: Hirose Connector
最大工作温度: + 85 C
最小工作温度: - 40 C
产品类型: RF Connectors / Coaxial Connectors
系列: MRF14
工厂包装数量: 20
子类别: RF Interconnects
零件号别名: 313-0708-5-00
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.

MRF14 High Durability Non-Magnetic Connectors

Hirose Electric MRF14 High Durability Non-Magnetic Connectors are available in coaxial and signal types with low insertion/withdrawal force. The coaxial type connectors offer excellent high-frequency characteristics and small diameters for both the plug and jack. The small, lightweight signal connectors are available with through-hole soldering or cable mounting and can withstand up to 60,000 mating/unmating actions.

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥166.7541 ¥166.75
¥142.606 ¥1,426.06
¥135.7356 ¥2,714.71
¥131.9275 ¥7,915.65
¥127.2154 ¥12,721.54
¥124.074 ¥32,259.24