MX34E08NF3

JAE Electronics
656-MX34E08NF3
MX34E08NF3

制造商:

说明:
汽车连接器 Compact Waterproof, 8 pos. Right angle Pin header

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
JAE Electronics
产品种类: 汽车连接器
交货限制:
 Mouser 目前在您所在地区不销售该产品。
Headers
8 Position
2.4 mm (0.094 in)
Plug (Male)
Through Hole
Solder Pin
Tin
Gray
MX34
商标: JAE Electronics
触点材料: Brass
电流额定值: 3 A
外壳材料: Syndiotactic Polystyrene (SPS)
安装角: Right Angle
排数: 2 Row
产品类型: Automotive Connectors
工厂包装数量: 1344
子类别: Automotive Connectors
类型: Pin Header
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MX34 Connectors

JAE Electronics MX34 Connectors are designed to meet connector specifications required by automotive manufacturers. The series is offered in board-to-cable, in-line, or on-board types with straight and right-angle versions, one or two rows, and through-hole or surface-mount (SMT) options. The socket housing can be color-coded to match the connectors, making them distinguishable during mating. A mechanical lock system ensures reliable mating while a preset type retainer detects incomplete insertion of the terminals. Applications for JAE Electronics MX34 Connectors include body chassis ECUs and switches.

Automotive Connectors

JAE Electronics Automotive Connectors meet the demands for high-speed transmission and space savings in automotive applications. The connectors are used in all areas of a vehicle, from conventional body and chassis applications to the most technologically advanced safety systems. JAE Automotive experience and knowledge helps create durable automotive interconnection systems that perform in the harshest environments. JAE has provided solutions for design requirements to the automotive industry for decades.

供货情况

库存: