NBE-10558

Bud Industries
563-NBE-10558
NBE-10558

制造商:

说明:
壁挂式面板机壳产品 28.91 x 21.03 x 9.87 Solid Door

寿命周期:
停产
由于产品尺寸或重量的缘故,只可用美元购买才能运输到您所在的国家。

产品属性 属性值 选择属性
Bud Industries
产品种类: 壁挂式面板机壳产品
交货限制:
 由于产品尺寸或重量的缘故,只可用美元购买才能运输到您所在的国家。
RoHS:  
NEMA Box
Acrylonitrile Butadiene Styrene (ABS)
Gray
2.409 ft
9.87 in
1.753 ft
IP65
1, 2, 4, 4x, 12, 13
商标: Bud Industries
特点: Clear Doors are Polycarbonate
产品: Electrical Enclosures
产品类型: Electrical Enclosures
子类别: Enclosures, Racks and Boxes
单位重量: 11 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
Bud Enclosure Modifications

Mouser and Bud can reduce your production costs. Fax us
your modification drawings for a rapid turn-around quote.
Modification services offered by Bud include:

Drilling and punching
Silk screening
Ventilation
Custom paint colors
Even special enclosure sizes

It's cost effective on large quantities and on small lots
of 10 or more.
Bud and Mouser can save you time and money. Factory
Modifications will:

Reduce lead-time for completed enclosure
Eliminate potential scrap
Eliminate duplicate receiving and inspection
Reduce your supplier base
Improve your A/P and cash flow
Improved finish of metal boxes (Bud modifies, then
paints)

Call a Mouser representative at 800-346-6873, or fax us at
817-804-3899



5-0703-27

合规代码
CNHTS:
3926909090
USHTS:
3926903500
TARIC:
3923100000
ECCN:
EAR99
原产地分类
原产国:
韩国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

供货情况

库存: