NCR420PASX

Nexperia
771-NCR420PASX
NCR420PASX

制造商:

说明:
LED照明驱动器IC NCR420PAS/SOT1118/HUSON6

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Nexperia
产品种类: LED照明驱动器IC
RoHS:  
1 Output
Boost, Buck
150 mA
40 V
40 V
10 kHz
40 V
- 55 C
+ 150 C
Reel
商标: Nexperia
特点: Constant Current
输入电压: 40 V
安装风格: SMD/SMT
通道数量: 1 Channel
产品类型: LED Lighting Drivers
工厂包装数量: 3000
子类别: Driver ICs
零件号别名: 934661392115
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

NCR32xZ NPN低侧LED驱动器

Nexperia NCR32xZ NPN低侧LED驱动器在单个芯片上集成配有电阻的NPN晶体管和两个二极管,采用中等功率SOT223 (SC-73) SMD塑料封装。这些LED驱动器具有10mA的稳定输出电流,当使用外部电阻时,可以将输出电流调节为高达250mA。NCR32xZ LED驱动器具有高功耗、1.4V的低电压和整个电源电压范围内的高电流精度。这些驱动器非常适用于室内照明、仪表板、仪器仪表、恒流LED驱动器和通用恒流源。

供货情况

库存: