NTA11225WPMB

Essentra
144-NTA11225WPMB
NTA11225WPMB

制造商:

说明:
电缆束带 Cable Tie, Push Mount, 4.41 Long, 18 Lb Tensile

产品属性 属性值 选择属性
Essentra
产品种类: 电缆束带
RoHS:  
商标: Essentra
产品类型: Cable Ties
系列: NTA
工厂包装数量: 100
子类别: Wire & Cable Management
零件号别名: 561-225WPMB
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
3926909989
MXHTS:
3926909988
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Cable Ties

Essentra Components Cable Ties are available in lengths from 3" to 59" and in a variety of materials, including polypropylene, stainless steel, and standard, weather-resistant, and high-temperature nylon. The push-mount and screw-mount zip ties mount into pre-drilled holes, eliminating the need for cable tie holders. The beaded ties and releasable ties are well-suited for temporary applications or where change is needed. Essentra Ties are ideal for sign holders, decorations, and security.

供货情况

库存:
无库存
生产周期:
17 周 预计工厂生产时间。
最少: 100   倍数: 100
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥0.84411 ¥84.41
¥0.79439 ¥158.88
¥0.75258 ¥376.29
¥0.71981 ¥719.81
¥0.67009 ¥1,340.18