P6KE200-B

Littelfuse
576-P6KE200-B
P6KE200-B

制造商:

说明:
ESD保护二极管/TVS二极管 600W 200A Uni-Directional

寿命周期:
停产
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Littelfuse
产品种类: ESD保护二极管/TVS二极管
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Unidirectional
200 V
Axial
287.7 V
220 V
DO-15 (DO-204AC)
2.1 A
600 W
- 55 C
+ 175 C
TVS Diodes
P6KE
Bulk
商标: Littelfuse
工厂包装数量: 1000
子类别: ESD Protection Diodes / TVS Diodes
单位重量: 400 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LED Lighting Solutions

Littelfuse LED Lighting Solutions support all facets of the LED lighting market with innovative solutions that not only meet regulatory standards but also increase equipment safety and reliability. To help protect end-users, Littelfuse works closely with many LED driver IC suppliers, to ensure their evaluation boards and reference designs comply with safety and surge immunity requirements. They also assist LED lighting power supply manufacturers in designing optimal protection schemes for their driver modules. At the OEM level, they cooperate with luminaire and lamp manufacturers to ensure their products are optimally designed for robust surge immunity protection.

瞬态电压抑制器 (TVS) 二极管

Littelfuse TVS(瞬态电压抑制器)二极管是一系列电路保护产品,用于保护电路免受瞬变和过压威胁,如EFT(电快速瞬变)和ESD(静电放电)。雷击、电感负载式开关和ESD会导致数据线路和电路上的传输产生过大的电应力。TVS二极管产品组合有多种表面贴装和通孔电路板安装型号,包括分别高达20kA和30kW的高峰值脉冲电流和峰值脉冲功率选项。Littelfuse TVS二极管受到青睐的原因是响应速度快(低箝位电压)、电容值低、泄漏电流小。TVS二极管有单向(单极)和双向(双极)两种电路配置。

P6KE轴向引线单向/双向TVS二极管

Littelfuse P6KE轴向引线单向/双向TVS二极管设计用于保护敏感电子设备,使其免受雷电和其他瞬态电压事件引起的瞬态电压损害。P6KE二极管具有快速响应、出色的钳位能力以及低增量浪涌电阻。这些轴向引线二极管的工作结温范围为-55°C至+175°C,工作电压范围为5.8V至550V,10/1000μs波形时峰值脉冲能力为600W (单晶片部件),峰值脉冲电流范围为750mA至58.1A。这些TVS元件非常适合用于保护I/O接口、VCC 总线以及其他用于电信、计算机、工业和消费电子应用的易损电路。

供货情况

库存:

类似产品

Littelfuse P6KE200A
Littelfuse
ESD保护二极管/TVS二极管 171Vr 600W 2.2A 5% Uni-Directional