PA-1331-92E2

LITEON Power
96-PA-1331-92E2
PA-1331-92E2

制造商:

说明:
桌面式AC适配器 Adapter

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
LITEON Power
产品种类: 桌面式AC适配器
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
90 VAC to 264 VAC
1 Output
330 W
Industrial
Level VI
商标: LITEON Power
高度: 43 mm
长度: 200 mm
负载调节: Regulated
最大工作温度: + 40 C
最小工作温度: - 20 C
产品类型: Desktop AC Adapters
工厂包装数量: 10
子类别: Power Supplies
宽度: 100 mm
单位重量: 1.24 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8504409510
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

36W to 330W Industrial AC/DC Adapters

LITEON Power 36W to 330W Industrial AC/DC Adapters are Class I, single‑output external power supplies engineered for ITE equipment, industrial automation, and networking systems. The portfolio spans a broad range of DC output voltages and power levels, enabling designers to address diverse system architectures from compact peripherals to high‑power industrial platforms. These adapter models support a universal 90VAC to 264VAC input and are offered in compact, brick‑style enclosures with C6 or C14 AC inlets. The 36W to 330W adapters are designed for reliable operation beyond office environments. Selected models support extended operating temperature ranges and high‑altitude operation up to 5,000 meters, ensuring stable performance in demanding industrial and field applications.  

供货情况

库存: