PDZVTR15B

ROHM Semiconductor
755-PDZVTR15B
PDZVTR15B

制造商:

说明:
稳压二极管 1000mW Pd SOD-128 PMDTM 15Vz(V) Min

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ROHM Semiconductor
产品种类: 稳压二极管
RoHS:  
REACH - SVHC:
15 V
SMD/SMT
SOD-128-2
1 W
6 %
10 uA
10 Ohms
- 55 C
+ 150 C
Single
20 mA
Reel
Cut Tape
MouseReel
商标: ROHM Semiconductor
高度: 1.05 mm
Ir - 反向电流 : 10 uA
长度: 3.9 mm
产品类型: Zener Diodes
工厂包装数量: 3000
子类别: Diodes & Rectifiers
宽度: 2.7 mm
齐纳电流: 10 uA
零件号别名: PDZV15B
单位重量: 60.700 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PDZV Series Zener Diodes

ROHM Semiconductor PDZV Series Zener Diodes are highly reliable and are ideal for voltage regulation applications. The PDZV series diodes offer 2.3V to 43V Zener voltage range and 1000mW of power dissipation. ROHM Semiconductor PDZV Series Zener Diodes are structured in a silicon epitaxial planar, are highly reliable, and are offered in a small power mold SOD-128 package.

Standard Zener Diodes

ROHM Semiconductor Standard Zener Diodes are available in various types, such as 2-pin mold surface mount types and complex types. ROHM Standard Zener diodes are highly reliable and offer superior surge resistance for supporting automotive and industrial standards. The standard Zener diodes feature an epitaxial planar construction in a small power mold package. These Zener diodes are ideal for voltage regulation applications.

库存量: 5,171

库存:
5,171 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥5.2093 ¥5.21
¥2.3278 ¥23.28
¥2.0453 ¥204.53
¥1.5481 ¥774.05
整卷卷轴(请按3000的倍数订购)
¥1.4012 ¥4,203.60
¥1.1639 ¥6,983.40
¥1.00909 ¥9,081.81
¥0.99214 ¥23,811.36
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩