PEAD16025BHMF00

Aavid
532-PEAD16025BHMF00
PEAD16025BHMF00

制造商:

说明:
直流风扇 Axial Fan, 60x60x25mm, 12VDC, 42.8CFM, 5.76W, Ball, Restart, PWM+FG Signal

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Aavid
产品种类: 直流风扇
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Axial
60 mm
25 mm
60 mm
12 VDC
42.8 CFM (1.21 m3/min)
8000 RPM
Ball
50.5 dBA
5.76 W
Restart Protection, PWM, FG Signal
Plastic
Wire Leads - 4
0.97 in H2O
PE
商标: Aavid
产品类型: DC Fans
工厂包装数量: 100
子类别: Fans, Blowers & Accessories
商标名: Excellence
零件号别名: 626029
单位重量: 85 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

DC Fans

Aavid, Thermal Division of Boyd Corporation DC Fans are available in 5VDC, 12VDC, 24VDC, and 48VDC voltage options with sleeve or ball-bearing designs. These DC fans from Aavid come in a variety of dimensions, with heights and widths ranging from 25mm to 120mm and depths from 10mm to 38mm. The series offers power ratings as low as 800mW, noise as low as 12.96dBA, airflow as high as 271.2CFM, and speeds ranging from 2000RPM to 14,600RPM. Additional options include wire lead terminations, restart protection, pulse width modulation (PWM), and tachometer. These fans are designed to fit a variety of applications.

供货情况

库存: