PPL65U-560

Phihong
552-PPL65U-560
PPL65U-560

制造商:

说明:
桌面式AC适配器 65W 56V 1.17A C14 Input 2.1x5.5

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Phihong
产品种类: 桌面式AC适配器
RoHS:  
REACH - SVHC:
Required
Universal
90 VAC to 264 VAC
1 Output
65 W
56 VDC
1.17 A
Industrial
Barrel Connector
2.1 mm x 5.5 mm x 10 mm
1500 mm
Level VI, CoC V5 Tier 2
PPL65U
商标: Phihong
高度: 38 mm
长度: 115 mm
负载调节: Regulated
最大工作温度: + 40 C
最小工作温度: 0 C
产品类型: Desktop AC Adapters
工厂包装数量: 40
子类别: AC-DC Power Supply
宽度: 53 mm
零件号别名: PPL65U-560-R
单位重量: 310 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PPL Desktop AC Adapters

Phihong PPL Desktop AC Adapters feature DOE level VI efficiency compliance and Class B EMI with 50Hz to 60Hz AC input frequency. These adapters include a non-vented/spill-proof case that complies with UL/IEC62368-1 safety standards. The PPL desktop AC adapters operate at 0°C to +40°C temperature range with 20°C to 80% operating humidity. These adapters are available in various power ratings ranging from 15W to 300W with output voltages from 5V to 56V. The PPL desktop AC adapters comply with FCC Class B and EN55032 Class B emission standards. These adapters also feature a primary to secondary insulation resistance of 10MΩ for 500VDC and function with 100VAC to 240VAC input voltage range. Phihong PPL desktop AC adapters are ideal for use in networking, industrial, peripherals, and test and measurement.

库存量: 33

库存:
33 可立即发货
生产周期:
3 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥166.0987 ¥166.10
¥162.7878 ¥1,627.88
¥162.3697 ¥4,059.24
¥156.3355 ¥6,253.42
¥152.6065 ¥18,312.78