PUM071-R15S-C30

Panduit
644-PUM071-R15S-C30
PUM071-R15S-C30

制造商:

说明:
电缆固定件和配件 Fir Tree Push Mount Assembly, .25"-.28"

寿命周期:
停产
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Panduit
产品种类: 电缆固定件和配件
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Cable Mounts
Push Mount
Push-In
Nylon
25.4 mm
商标: Panduit
系列: PUM-071
工厂包装数量: 100
子类别: Wire & Cable Management
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PUM Fir Tree Cable Ties & Assemblies

Panduit PUM Fir Tree Ties and Assemblies provide a reliable and cost-effective solution for securing wire harnesses in automotive, marine, mass transit-rail, white goods, and heavy equipment applications. These push mount assemblies and push mounts with umbrellas are designed for 4.6mm (0.18") to 10mm (0.40") through holes and variable panel thicknesses. The push mounts feature easy insertion and exceed manufacturers' requirements for primary anchors of wire harnesses. The push mounts with umbrellas are compatible with all standard PANDUIT cable ties up to 50lb loop tensile ties. The PUM-925-M30 mount offers expanded slot capability, enabling the use of the 120lb loop tensile light-heavy cable ties. Panduit PUM Fir Tree Ties and Assemblies are constructed from heat-stabilized nylon 6.6, which increases mechanical strength, stiffness, and heat and wear resistance. The PUM series has an application temperature range of -60°C to +115°C.

供货情况

库存: