PYA18A120150

Phihong
552-PYA18A120150
PYA18A120150

制造商:

说明:
壁装式AC适配器 18W 12V 1.5A US Fix Blade 2.1x5.5 DOE VII Ready

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Phihong
产品种类: 壁装式AC适配器
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Required
North America
Fixed Plugs
90 VAC to 264 VAC
1 Output
18 W
12 VDC
1.5 A
Industrial
Barrel Connector
2.1 mm Barrel Plug (5.5x10)
1.5 m
Level VI
PYA18A
商标: Phihong
连接器A极性: Center Positive
负载调节: Regulated
最大工作温度: + 40 C
最小工作温度: 0 C
安装风格: Wall Mount
产品类型: Wall Mount AC Adapters
工厂包装数量: 84
子类别: Power Supplies
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PYA Level VI Wall-Mount Adapters

Phihong PYA Level VI Wall-Mount Adapters are compact and available in two variants: fixed blade and interchangeable plug. Both types of adapters meet US DoE Level VI efficiency limits and are US DoE Level VII ready. These reliable power solutions come with overvoltage, overcurrent, and short-circuit protection to guard against damage to powered devices. Phihong PYA Level VI Wall-Mount Adapters are offered in three size options, all with ±5% load regulation and a 0°C to +40°C operating temperature range. Ideal applications for these adapters include telecommunication, office equipment, peripherals, as well as smart home, set-top, and electronic devices.

PYAxA Fixed Blade Wall-Mount Adapters

Phihong PYAxA Fixed Blade Wall-Mount Adapters provide a compact, reliable power solution from 10W to 36W, plugging directly into a standard wall outlet without the need for a detachable power cord. These efficient devices minimize energy consumption, meeting US DoE Level VI efficiency limits, and are US DoE Level VII ready. The series is also certified to the cULus 62368-1 standard and integrates safety features such as overvoltage, overcurrent, and short-circuit protection to protect powered devices. Phihong PYAxA Fixed Blade Wall-Mount Adapters offer ±5% load regulation, ≤0.075W no-load power consumption, and a 0°C to +40°C operating temperature range. Typical applications include electronic and smart home devices, telecommunication, and office equipment.

Level VI Power Supplies

Phihong Level VI Power Supplies are offered in a variety of styles, including wall mount, desktop, fixed blade, and interchangeable plugs. The wall-mount adapters are available with 2.75W to 24W output power, while the desktop variant ranges from 15W to 120W. The interchangeable plug adapters cover an output range of 5W to 30W, and the fixed blade version is available from 10W to 36W. Phihong Level VI Power Supplies are ideal for telecommunication, smart home, and office applications.

供货情况

库存: