R180052017W

Radiall
501-R180052017W
R180052017W

制造商:

说明:
RF连接器/同轴连接器 NEX10 / STRAIGHT PUSH PULL PLUG SOLDER TYPE FOR CABLE .141

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Radiall
产品种类: RF连接器/同轴连接器
RoHS:  
REACH - SVHC:
Connectors
NEX10
Plug (Pin)
50 Ohms
20 GHz
Solder
Straight
Standard
Cable Mount / Free Hanging
RG-402
Bulk
主体材料: Brass
主体类型: Straight
商标: Radiall
触点材料: Brass
触点电镀: Silver
绝缘电阻: 5 GOhms
绝緣体材质: Polytetrafluoroethylene (PTFE)
运转周期: 100 Cycle
最大工作温度: + 125 C
最小工作温度: - 55 C
产品类型: RF Connectors / Coaxial Connectors
工厂包装数量: 1
子类别: RF Interconnects
商标名: NEX10
电压额定值: 500 V
耐压值: 1.5 kV
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

NEX10 Coaxial Connectors and Adapters

Radiall NEX10 Coaxial Connectors and Adapters are a compact, robust, and lightweight solution to modern outdoor telecom needs. NEX10 connectors are 50% smaller than the 4.3-10 series, allowing more connection density when compared to other connectors. Radiall optimized the NEX10 series for 1/4" super-flexible corrugated and smaller flexible cables. These connectors are offered as a jack (square flange or bulkhead), plug (straight or right angle), and with both screw-on and push-pull coupling mechanisms. NEX10 coaxial connectors feature 100W power handling at 2GHz at +85°C as well as a DC to 20GHz frequency range. The low-PIM connectors are RF shielded and use a recessed contact area for added damage protection. The NEX10 series is ideal for in or outdoor antennas, radios, and filter output; small cell and MIMO; and DAS/in-building applications.

供货情况

库存:
无库存
生产周期:
6 周 预计工厂生产时间。
最少: 50   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥172.212 ¥8,610.60
¥163.6127 ¥16,361.27
¥158.0757 ¥39,518.93
¥151.9511 ¥75,975.55
1,000 报价