R404211150

Radiall
501-R404211150
R404211150

制造商:

说明:
RF端接器 PRECISION TERMINATION: SMA3.5 M 26.5GHZ 1W

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Radiall
产品种类: RF端接器
REACH - SVHC:
SMA
Male
26.5 GHz
Bulk
商标: Radiall
产品类型: RF Terminators
系列: Platinum
工厂包装数量: 1
子类别: RF Interconnects
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
法国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Platinum Terminations & Attenuators

Radiall Platinum series terminations and attenuators are designed for test and measurement applications and provide outstanding VSWR and precision performance. Radiall Platinum series terminations and attenuators are designed for easy integration into commutation matrices, test benches, and laboratories where high RF performance and reliability are essential. The Platinum series range includes terminations and attenuators up to 40GHz. The series is offered with various commonly used connectors in the instrumentation field. These include 2.92mm up to 40GHz, 3.5mm up to 26.5GHz, SMA up to 18GHz, Type N up to 18GHz, TNC up to 12.4GHz, and BNC up to 4GHz.

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥2,511.3459 ¥2,511.35
¥2,443.4329 ¥24,434.33
¥2,360.4683 ¥59,011.71