RB228NS100FHTL

ROHM Semiconductor
755-RB228NS100FHTL
RB228NS100FHTL

制造商:

说明:
肖特基二极管与整流器 100V Vr 30A Io SBD TO-263S(D2PAK) 5A

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ROHM Semiconductor
产品种类: 肖特基二极管与整流器
RoHS:  
REACH - SVHC:
Schottky Diodes
SMD/SMT
TO-263-3
Dual Anode Common Cathode
Si
30 A
110 V
870 mV
100 A
5 uA
+ 150 C
AEC-Q101
Reel
Cut Tape
MouseReel
商标: ROHM Semiconductor
产品类型: Schottky Diodes & Rectifiers
工厂包装数量: 1000
子类别: Diodes & Rectifiers
Vr - 反向电压 : 100 V
零件号别名: RB228NS100FH
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

合规代码
CNHTS:
8541590000
CAHTS:
8542390000
USHTS:
8541100080
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
韩国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

电动汽车 (EV) 解决方案

ROHM Semiconductor电动汽车 (EV) 解决方案旨在提高先进电动汽车的效率和性能。ROHM提供针对各种解决方案的优化产品,重点是EV专用单元,如主逆变器、DC-DC转换器、车载充电器和电动压缩机。

Automotive Schottky Barrier Diodes

ROHM Automotive Schottky Barrier Diodes are AEC-Q101-qualified high-reliability and low-loss diodes. These ROHM diodes prevent thermal runaway at high temperatures and reduce power consumption in automotive and power supply devices by approximately 40% compared to conventional ones. The automotive Schottky diodes offer a reverse voltage range between 30V to 150V and 0.03A to 40A average rectified forward current. The Automotive Schottky Barrier Diodes feature a 0.35V to 1V low forward voltage range and exhibit high ESD resistance. The low power-consuming quality of these diodes makes them ideal for energy-saving circuits in Electric Vehicles (EVs) and Hybrid Electric Vehicles (HEVs). These devices are compact in design and available in various packages. The applications include small current rectification to general rectification.

汽车器件

ROHM汽车器件以其长期稳定的产品供应为汽车行业和下一代汽车的发展做出了卓越贡献。ROHM丰富的产品阵容支持不断增加的计算能力和连接。RoHM注重安全性、舒适度和生态,同时针对客户的需求提供最佳解决方案。

库存量: 6,592

库存:
6,592 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按1000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥20.7581 ¥20.76
¥10.17 ¥101.70
¥9.0965 ¥909.65
¥7.2546 ¥3,627.30
整卷卷轴(请按1000的倍数订购)
¥6.6557 ¥6,655.70
¥6.4184 ¥12,836.80
¥6.1811 ¥30,905.50
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩