RB715FT106

ROHM Semiconductor
755-RB715FT106
RB715FT106

制造商:

说明:
肖特基二极管与整流器 SCHOTTKY 40V 30MA

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ROHM Semiconductor
产品种类: 肖特基二极管与整流器
RoHS:  
Schottky Diodes
SMD/SMT
SOT-323-3
Dual Anode Common Cathode
Si
30 mA
40 V
370 mV
200 mA
1 uA
+ 125 C
RB715F
Reel
Cut Tape
MouseReel
商标: ROHM Semiconductor
产品类型: Schottky Diodes & Rectifiers
工厂包装数量: 3000
子类别: Diodes & Rectifiers
Vr - 反向电压 : 40 V
零件号别名: RB715F
单位重量: 5 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504409190
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

电动汽车 (EV) 解决方案

ROHM Semiconductor电动汽车 (EV) 解决方案旨在提高先进电动汽车的效率和性能。ROHM提供针对各种解决方案的优化产品,重点是EV专用单元,如主逆变器、DC-DC转换器、车载充电器和电动压缩机。

肖特基势垒二极管

ROHM Semiconductor肖特基势垒二极管提供多种高可靠性、低损耗器件,并支持多种封装形式。该系列二极管具备低正向电压、低反向电流及高抗静电能力。即使在高温环境下也能有效抑制热失控现象,特别适用于汽车系统和电源设备。该系列二极管符合标准规格或AEC-Q101认证。RBE系列二极管具备效率提升与低VF。ROHM Semiconductor肖特基势垒二极管占用空间减少80%,同时提供大电流处理能力。

Automotive Schottky Barrier Diodes

ROHM Automotive Schottky Barrier Diodes are AEC-Q101-qualified high-reliability and low-loss diodes. These ROHM diodes prevent thermal runaway at high temperatures and reduce power consumption in automotive and power supply devices by approximately 40% compared to conventional ones. The automotive Schottky diodes offer a reverse voltage range between 30V to 150V and 0.03A to 40A average rectified forward current. The Automotive Schottky Barrier Diodes feature a 0.35V to 1V low forward voltage range and exhibit high ESD resistance. The low power-consuming quality of these diodes makes them ideal for energy-saving circuits in Electric Vehicles (EVs) and Hybrid Electric Vehicles (HEVs). These devices are compact in design and available in various packages. The applications include small current rectification to general rectification.

库存量: 3,266

库存:
3,266
可立即发货
在途量:
6,000
预期 2026/12/23
生产周期:
12
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥3.1414 ¥3.14
¥1.3786 ¥13.79
¥1.2091 ¥120.91
¥0.89383 ¥446.92
整卷卷轴(请按3000的倍数订购)
¥0.78535 ¥2,356.05
¥0.65314 ¥3,918.84
¥0.56274 ¥5,064.66
¥0.47121 ¥11,309.04
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩