RAC10-12DK/277

RECOM Power
919-RAC10-12DK/277
RAC10-12DK/277

制造商:

说明:
电源 - 板装 10W 85-305Vin +/-12Vout 420mA

产品属性 属性值 选择属性
RECOM
产品种类: 电源 - 板装
RoHS:  
10 W
85 VAC to 305 VAC, 120 VDC to 430 VDC
2 Output
- 12 VDC
- 420 mA
12 VDC
420 mA
Through Hole
Encapsulated
4 kVAC
82%
52.5 mm
27.4 mm
23 mm
RAC10-K/277
商标: RECOM Power
合规: CAN/CSA; CE; EAC; ERP; IEC; RoHS; UL
工业: Industrial
输入频率: 47 Hz to 63 Hz
负载调节: Regulated
最大工作温度: + 65 C
最小工作温度: - 40 C
开放式框架/封闭式: Enclosed
封装: Tube
产品: AC/DC Output Modules
产品类型: AC-DC Power Modules
工厂包装数量: 15
子类别: Power Supplies
商标名: Powerline
零件号别名: 20001161
单位重量: 65 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
JPHTS:
850440090
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RAC10-K/277 Series AC/DC Converters

RECOM Power RAC10-K/277 AC/DC Converters are designed to meet the latest requirements of IoT systems. The cost-effective 10W AC/DC converter series offers excellent efficiency over a wide load range with a stable output voltage. RECOM RAC10-K/277 converters feature an enhanced mains input range of 85VAC up to 305VAC. These converters come with international safety certifications for both industrial and household standards that allow for worldwide usage. The RAC10-K/277 modules offer fully protected single or dual outputs as well as EMC class B compliance without the need for any external components. These RAC10-K/277 series are ideal for always-on and standby mode operations in process automation, IoT, and smart building applications.

Internet of Things (IoT) Products

RECOM Internet of Things (IoT) Products are energy-efficient AC/DC and DC/DC converters that are ideal for Industry 4.0 and IoT applications. These products provide high efficiency at both light load and full-load. The IoT depends on distributed intelligence, multiple interconnected sensors/actuators, and decentralized control. Power supplies for IoT applications need to be space-saving, reliable, and highly efficient at both low load and full load. Many RECOM products are compact, cost-effecitive AC/DC and DC/DC modules for use in IoT and Industry 4.0 applications. 

IRM-90 90W交流-直流绿色电源模块

Mean Well IRM-90 90W交流-直流绿色电源模块适用于物联网(IoT)、手持式仪器、通信设备和家用电器。该系列设计用于满足市场对更大功率的需求。有两种类型可供选择:IRM-90可直接安装和焊接到PCB上,或者IRM-90-xST螺钉端子类型可提供其他安装和接线选项。这些紧凑型器件符合EN55032 B类标准,无外部EMI滤波器,输入电压范围为80VAC 至305VAC(适用于北美277VAC),空载功耗低至0.21W。

库存量: 945

库存:
945 可立即发货
生产周期:
2 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥113.7345 ¥113.73
¥106.6155 ¥533.08
¥101.9034 ¥1,019.03
¥98.762 ¥2,962.86
¥97.1122 ¥5,826.73
¥95.372 ¥10,014.06
¥93.225 ¥23,772.38
¥91.5639 ¥46,697.59